Part Details for 235021 by Henkel Corporation / Loctite
Overview of 235021 by Henkel Corporation / Loctite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000-235021-ND
|
DigiKey | LOCTITE EA M-31CL, 50 ML STANDAR Min Qty: 30 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9290 | Buy Now |
DISTI #
298-235021
|
Mouser Electronics | Chemicals Liquid Epoxy Adhesive, 2-Part, Clear, Room Temp Cure, 50ml Cartridge, ISO 10993 RoHS: Compliant | 0 |
|
$27.4200 / $32.9900 | Order Now |
DISTI #
10145915
|
Techni-Tool, Inc. | Loctite 235021 Epoxy Adhesive, Low Viscosity, Clear, 50mL Dual Cartridge, M-31CL Series | 0 |
|
$25.6300 | Buy Now |
DISTI #
10145915
|
TestEquity LLC | Loctite 235021 Epoxy Adhesive, Low Viscosity, Clear, 50mL Dual Cartridge, M-31CL Series | 0 |
|
$25.6300 | Buy Now |