-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, 3A, Solder Terminal, Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1155
|
Newark | Microswitch, Spst-Nc, 3A, 125Vac, Tht, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spst-Nc, Switch Terminals:Pc Pin, Contact Current Max:3A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 2351445-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 994 |
|
$0.2290 | Buy Now |
DISTI #
2351445-5
|
Avnet Americas | Switch Snap-Action SPST N.C Hinge Lever 0.88N 3A 250V Through Hole - Bulk (Alt: 2351445-5) Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5990 | Buy Now |
DISTI #
655-2351445-5
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW HLV0.88N 3A/1.5A AC NC PCB RoHS: Compliant | 0 |
|
$0.9060 / $0.9540 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.6740 | Buy Now |
DISTI #
AMP2351445-5
|
Heilind Electronics | UMINSA SW HLV0.88N 3A/1.5A AC | Americas - 0 in Stock |
|
$0.5915 / $0.8162 | Buy Now |
|
Onlinecomponents.com | UMINSA SW HLV0.88N 3A/1.5A AC NC PCB RoHS: Compliant | 0 |
|
$0.7390 / $1.0770 | Buy Now |
DISTI #
AMP2351445-5
|
Interstate Connecting Components | UMINSA SW HLV0.88N 3A/1.5A AC | 0 |
|
$0.5915 / $0.8162 | Buy Now |
DISTI #
000000000006139343
|
Sager | Basic / Snap Action Switches UMINSA SW HLV0.88N 3A/1.5A AC NC PCB Min Qty: 1000 | 0 |
|
$0.5090 / $0.8080 | Buy Now |
DISTI #
2351445-5
|
Avnet Abacus | Switch Snap-Action SPST N.C Hinge Lever 0.88N 3A 250V Through Hole (Alt: 2351445-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UMINSA SW HLV0.88N 3A/1.5A AC NC PCB RoHS: Compliant | 0 |
|
$0.7390 / $1.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2351445-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2351445-5
TE Connectivity
Snap Acting/Limit Switch, SPST, 3A, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.392 N | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |