-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, 5A, 30VDC, Solder Terminal, Pin Plunger Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1169
|
Newark | Microswitch, Spdt, 5A, 125Vac, Solder, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:Saj2 Series Rohs Compliant: Yes |Alcoswitch Te Connectivity 2351450-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$0.9220 | Buy Now |
DISTI #
2351450-1
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Pin Plunger 1.47N 5A 125V Solder Through Hole - Bulk (Alt: 2351450-1) Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8712 | Buy Now |
DISTI #
655-2351450-1
|
Mouser Electronics | Basic / Snap Action Switches SMINSA SW PPL 1.47N 5A/3A AC 3A DC SP RoHS: Compliant | 0 |
|
$1.1200 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.9800 | Buy Now |
DISTI #
AMP2351450-1
|
Heilind Electronics | SMINSA SW PPL 1.47N 5A/3A AC | Americas - 0 in Stock |
|
$1.1522 / $1.1871 | Buy Now |
|
Onlinecomponents.com | SMINSA SW PPL 1.47N 5A/3A AC 3A DC SP RoHS: Compliant | 0 |
|
$1.0700 / $1.5700 | Buy Now |
DISTI #
AMP2351450-1
|
Interstate Connecting Components | SMINSA SW PPL 1.47N 5A/3A AC | 0 |
|
$1.1522 / $1.1871 | Buy Now |
DISTI #
000000000006139357
|
Sager | Basic / Snap Action Switches SMINSA SW PPL 1.47N 5A/3A AC 3A DC SP Min Qty: 1000 | 0 |
|
$0.9916 / $1.1800 | Buy Now |
DISTI #
2351450-1
|
Avnet Abacus | Switch Snap-Action SPDT N.O/N.C Pin Plunger 1.47N 5A 125V Solder Through Hole (Alt: 2351450-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMINSA SW PPL 1.47N 5A/3A AC 3A DC SP RoHS: Compliant | 0 |
|
$1.0700 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2351450-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2351450-1
TE Connectivity
Snap Acting/Limit Switch, SPDT, 5A, 30VDC, Solder Terminal, Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIN PLUNGER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |