-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, 2A, 30VDC, Solder Terminal, Pin Plunger Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1197
|
Newark | Microswitch, Spdt, 2A, 250Vac, Tht, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Contact Current Max:2A, Contact Voltage Dc Nom:30V, Product Range:Sajs Series Rohs Compliant: Yes |Alcoswitch Te Connectivity 2351464-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
2351464-1
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Pin Plunger 2A 250V 1.8N Through Hole - Bulk (Alt: 2351464-1) Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5544 / $1.7550 | Buy Now |
DISTI #
655-2351464-1
|
Mouser Electronics | Basic / Snap Action Switches UMINAS SW PPL 1.8N. 2A DT PCB UP SLD RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$1.5700 | Buy Now |
DISTI #
AMP2351464-1
|
Heilind Electronics | UMINAS SW PPL 1.8N. 2A DT PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UMINAS SW PPL 1.8N. 2A DT PCB UP SLD |
1000 Partner Stock |
|
$1.6000 / $2.0300 | Buy Now |
DISTI #
73597691
|
Verical | Snap Action Switches, Single Pole Min Qty: 35 Package Multiple: 1 | Americas - 1000 |
|
$1.6600 / $1.7900 | Buy Now |
DISTI #
AMP2351464-1
|
Interstate Connecting Components | UMINAS SW PPL 1.8N. 2A DT PCB | 0 |
|
Buy Now | |
DISTI #
000000000006139385
|
Sager | Basic / Snap Action Switches UMINAS SW PPL 1.8N. 2A DT PCB UP SLD Min Qty: 1000 | 0 |
|
$1.6500 / $1.8300 | Buy Now |
DISTI #
2351464-1
|
Avnet Abacus | Switch Snap-Action SPDT N.O/N.C Pin Plunger 2A 250V 1.8N Through Hole (Alt: 2351464-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2351464-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2351464-1
TE Connectivity
Snap Acting/Limit Switch, SPDT, 2A, 30VDC, Solder Terminal, Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIN PLUNGER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.7934 N | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |