Part Details for 2352-2-01-44-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2352-2-01-44-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-205MEB | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPR6235-253LMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 2352-2-01-44-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5630
|
Newark | Slotted Pcb Pin, 1Pos, Swage Mount, No. Of Contacts:1Contacts, Connector Type:Pcb Pin, Pitch Spacing:-, Product Range:2352 Series, Row Pitch:-, Contact Material:Brass, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Mill-Max 2352-2-01-44-00-00-07-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.7990 | Buy Now |
DISTI #
ED1065-ND
|
DigiKey | CONN PC PIN CIRC 0.094DIA SILVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2719 In Stock |
|
$0.1595 / $0.3900 | Buy Now |
DISTI #
575-235244
|
Mouser Electronics | Circuit Board Hardware - PCB SOLDER TERM RoHS: Not Compliant | 3490 |
|
$0.1590 / $0.4000 | Buy Now |
|
Future Electronics | STANDARD SOLDER TERMINAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3870 | Buy Now |
|
Bisco Industries | 217 |
|
Buy Now | ||
DISTI #
MMX2352-2-01-44-00-00-070
|
Heilind Electronics | Americas - 1338 in Stock |
|
$0.2075 / $0.2517 | Buy Now | |
DISTI #
53833556
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 191 Package Multiple: 1 | Americas - 217 |
|
$0.1485 / $0.3668 | Buy Now |
DISTI #
MMX2352-2-01-44-00-00-070
|
Interstate Connecting Components | 446 |
|
$0.2075 / $0.2517 | Buy Now | |
DISTI #
000000000000402846
|
Sager | Circuit Board Hardware - PCB SOLDER TERM Min Qty: 1000 | 0 |
|
$0.1193 / $0.7623 | Buy Now |
Part Details for 2352-2-01-44-00-00-07-0
2352-2-01-44-00-00-07-0 CAD Models
2352-2-01-44-00-00-07-0 Part Data Attributes
|
2352-2-01-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2352-2-01-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 2352-2-01-44-00-00-07-0
This table gives cross-reference parts and alternative options found for 2352-2-01-44-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2352-2-01-44-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2352-2-01-80-00-00-07-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 2352-2-01-44-00-00-07-0 vs 2352-2-01-80-00-00-07-0 |
2352-2-01-01-00-00-07-0 | PCB Terminal | Mill-Max Mfg Corp | 2352-2-01-44-00-00-07-0 vs 2352-2-01-01-00-00-07-0 |