There are no models available for this part yet.
Overview of 235255-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 235255-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2684-235255-ETR-ND
|
DigiKey | M08 F 4 A L90H T * 301 * 094 * Y Min Qty: 300 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9512 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 32 Weeks Container: Box | 0Box |
|
$13.0400 | Buy Now | ||
DISTI #
AMP235255-E
|
Heilind Electronics | M08 F 4 A L90H T * 301 * 094 * | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7500 / $37.6700 | Buy Now | ||
DISTI #
AMP235255-E
|
Interstate Connecting Components | M08 F 4 A L90H T * 301 * 094 * | 0 |
|
Buy Now | ||
DISTI #
000000000007188361
|
Sager | M08 F 4 A L90H T * 301 * 094 * Y * VDS H Min Qty: 300 | 0 |
|
$18.4700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$13.7500 / $37.6700 | Buy Now |
CAD Models for 235255-E by TE Connectivity
Part Data Attributes for 235255-E by TE Connectivity
235255-E
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
235255-ETE ConnectivityVS
-