Part Details for 2354 by Heyco
Overview of 2354 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-474MRC | Coilcraft Inc | General Purpose Inductor, | |
LPD6235-473MEC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-473 | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 2354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2354
|
Mouser Electronics | Cable Mounting & Accessories HC 1593 BLACK NYL HOSE CLAMPS RoHS: Compliant | 1178 |
|
$0.4340 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9000 Factory Stock |
|
$0.3838 / $0.6457 | Buy Now |
DISTI #
HEY2354
|
DB Roberts | HC 1593 BLACK | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 9000 Factory Stock |
|
$0.3838 / $0.6457 | Buy Now |
Part Details for 2354
2354 CAD Models
2354 Part Data Attributes
|
2354
Heyco
Buy Now
|
Compare Parts:
2354
Heyco
|
Samacsys Manufacturer | Heyco |