-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2259
|
Newark | Conn Cage, Qsfp-Dd, 1Port, Press-Fit, Cage Type:Qsfp-Dd Cage, Port Configuration:1 X 1 (Port), Heat Sink:With Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:- Rohs Compliant: Yes |Te Connectivity 2354751-1 RoHS: Compliant Min Qty: 896 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7800 / $64.2600 | Buy Now |
DISTI #
17-2354751-1-ND
|
DigiKey | CAGE ASSEMBLY, QSFP-DD 1X1, SPRI Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1657 In Stock |
|
$34.9274 / $49.2600 | Buy Now |
DISTI #
2354751-1
|
Avnet Americas | Cage Assembly 1x1 with EMI Spring Finger - Trays (Alt: 2354751-1) RoHS: Not Compliant Min Qty: 896 Package Multiple: 224 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$28.6976 | Buy Now |
DISTI #
571-2354751-1
|
Mouser Electronics | I/O Connectors CAGE ASSEMBLY QSFP-DD 1X1, SPRING RoHS: Compliant | 0 |
|
$34.3500 | Order Now |
DISTI #
73775432
|
RS | CAGE ASSEMBLY, QSFP-DD 1X1, SPRING, TB, QSFP-DD | TE Connectivity 2354751-1 Min Qty: 896 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1920 | RFQ |
|
Future Electronics | CAGE ASSEMBLY, QSFP-DD 1X1, SPRING, TB RoHS: Compliant pbFree: Yes Min Qty: 896 Package Multiple: 896 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$28.8500 | Buy Now |
DISTI #
AMP2354751-1
|
Heilind Electronics | CAGE ASSEMBLY, QSFP-DD 1X1, SP | Americas - 0 in Stock |
|
$37.9518 | Buy Now |
|
Onlinecomponents.com | CAGE ASSEMBLY, QSFP-DD 1X1, SPRING, TB RoHS: Compliant | 0 |
|
$32.7100 / $96.0000 | Buy Now |
DISTI #
AMP2354751-1
|
Interstate Connecting Components | CAGE ASSEMBLY, QSFP-DD 1X1, SP | 0 |
|
$37.9518 | Buy Now |
DISTI #
2354751-1
|
Avnet Abacus | (Alt: 2354751-1) Min Qty: 896 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2354751-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2354751-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.75 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |