Part Details for 2355-100 by Techspray
Overview of 2355-100 by Techspray
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2355-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K7382
|
Newark | Techclean Purwipe Cleaning Wipes, Wipe Material:Polyester, Wipe Width:228.6Mm, Wipe Length:228.6Mm, Product Range:-, Accessory Type:Techclean Wipe, Colour:White, Dispensing Method:Wipe, Pack Quantity:100 Rohs Compliant: Yes |Techspray 2355-100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 10 |
|
$58.7300 | Buy Now |
DISTI #
25AK8073
|
Newark | Techclean Purwipe, 9" X 9", 100Pc |Techspray 2355-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9600 / $23.8400 | Buy Now |
DISTI #
1873-1118-ND
|
DigiKey | WIPES DRY MOISTURE ABSORP 100PC Min Qty: 1 Lead time: 2 Weeks Container: Bag |
43 In Stock |
|
$57.0200 | Buy Now |
DISTI #
577-2355-100
|
Mouser Electronics | Dry Wipes TECHCLEAN PURWIPE 100 PACK WIPES RoHS: Compliant | 0 |
|
$58.7300 | Order Now |
DISTI #
71106858
|
RS | Techclean Purwipe, 100 count, flat 9 in x 9 in double-bagged | TechSpray 2355-100 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$46.0900 / $61.1500 | Buy Now | |
DISTI #
TCH-2355-100
|
TME | Cleaning cloth: cloth, Application: cleanroom,SMD stencil, dry Min Qty: 1 | 8 |
|
$38.6700 / $39.9500 | Buy Now |
DISTI #
1692206
|
element14 Asia-Pacific | TECHCLEAN PURWIPE CLEANING WIPES RoHS: Compliant Min Qty: 1 Container: Pack | 10 |
|
$94.1876 | Buy Now |
DISTI #
3923583
|
element14 Asia-Pacific | TECHCLEAN PURWIPE, 9" X 9", 100PC RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$24.1010 / $24.5927 | Buy Now |
DISTI #
1692206
|
Farnell | TECHCLEAN PURWIPE CLEANING WIPES RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Pack | 10 |
|
$61.7032 | Buy Now |
Part Details for 2355-100
2355-100 CAD Models
2355-100 Part Data Attributes
|
2355-100
Techspray
Buy Now
|
Compare Parts:
2355-100
Techspray
|
Samacsys Manufacturer | Techspray |