Part Details for 2355-2-00-44-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2355-2-00-44-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-564MRC | Coilcraft Inc | General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2355-2-00-44-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H5127
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2355-2-00-44-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.7340 | Buy Now |
DISTI #
2355-200440000070-ND
|
DigiKey | TERM TURRET SINGLE L=4.85MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4324 / $1.0600 | Buy Now |
DISTI #
575-2355200440000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u AG OVER CU RoHS: Compliant | 160 |
|
$0.3850 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3550 | Buy Now |
|
Quest Components | BRASS, SILVER (300) OVER COPPER FINISH, PCB TERMINAL | 2377 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | BRASS, SILVER (300) OVER COPPER FINISH, PCB TERMINAL | 100 |
|
$0.4793 / $0.7989 | Buy Now |
|
Quest Components | BRASS, SILVER (300) OVER COPPER FINISH, PCB TERMINAL | 63 |
|
$1.2100 / $2.2000 | Buy Now |
DISTI #
000000000000037346
|
Sager | Circuit Board Hardware - PCB 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.0969 / $0.6835 | Buy Now |
Part Details for 2355-2-00-44-00-00-07-0
2355-2-00-44-00-00-07-0 CAD Models
2355-2-00-44-00-00-07-0 Part Data Attributes
|
2355-2-00-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2355-2-00-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |