2355-4-00-50-00-00-07-0
Mill-Max Mfg Corp
Description: PCB Terminal

Overview of 2355-4-00-50-00-00-07-0 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LPS6235-563MLC Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT
LPS6235-563MLB Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT
LPS6235-564MRC Coilcraft Inc General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 2355-4-00-50-00-00-07-0 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
Bisco Industries   279
Buy Now

CAD Models for 2355-4-00-50-00-00-07-0 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2355-4-00-50-00-00-07-0 by Mill-Max Mfg Corp

2355-4-00-50-00-00-07-0
Mill-Max Mfg Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
MALE
Terminal and Terminal Block Type
TURRET TERMINAL
Want to compare parts?
  1. 2355-4-00-50-00-00-07-0
    Mill-Max Mfg Corp
    PCB Terminal
    VS

Alternate Parts for 2355-4-00-50-00-00-07-0

This table gives cross-reference parts and alternative options found for 2355-4-00-50-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2355-4-00-50-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2355-4-00-01-00-00-07-0 PCB Terminal Mill-Max Mfg Corp 2355-4-00-50-00-00-07-0 vs 2355-4-00-01-00-00-07-0
Part Number Description Manufacturer Compare
2355-4-00-01-00-00-07-0 PCB Terminal Mill-Max Mfg Corp 2355-4-00-50-00-00-07-0 vs 2355-4-00-01-00-00-07-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2355-4-00-50-00-00-07-0 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2355-4-00-50-00-00-07-0 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 2355-4-00-50-00-00-07-0 would you like to use for your alert(s)?
  • Please alert me when 2355-4-00-50-00-00-07-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2355-4-00-50-00-00-07-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2355-4-00-50-00-00-07-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2355-4-00-50-00-00-07-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2355-4-00-50-00-00-07-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2355-4-00-50-00-00-07-0 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: