Part Details for 2355148-5 by TE Connectivity
Overview of 2355148-5 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2355148-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9562
|
Newark | Shielding Sleeve, Stainless Steel, Accessory Type:Shielding Sleeve, For Use With:Amp Ipt-Hd Series Automotive Connectors, Product Range:Ipt-Hd Series Rohs Compliant: Yes |Amp Te Connectivity 2355148-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 713 |
|
$0.8710 | Buy Now |
DISTI #
67AK6948
|
Newark | Shielding Sleeve, Stainless Steel Rohs Compliant: Yes |Amp Te Connectivity 2355148-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
1734-2355148-5-ND
|
DigiKey | STEEL,SHIELD,IPT,CONN HSG Min Qty: 1 Lead time: 11 Weeks Container: Box |
466 In Stock |
|
$0.7013 / $1.4000 | Buy Now |
DISTI #
2355148-5
|
Avnet Americas | Shielding Sleeve for Automotive Connector EMC Shielding Stainless Steel 20.6mm Diameter - Bulk (Alt: 2355148-5) Min Qty: 720 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5650 / $0.6800 | Buy Now |
DISTI #
64AK9562
|
Avnet Americas | Shielding Sleeve for Automotive Connector EMC Shielding Stainless Steel 20.6mm Diameter - Bulk (Alt: 64AK9562) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 713 Partner Stock |
|
$1.9900 / $2.5700 | Buy Now |
DISTI #
571-2355148-5
|
Mouser Electronics | Automotive Connectors STEEL,SHIELD,IPT,CONN HSG RoHS: Compliant | 0 |
|
$0.7010 / $1.4000 | Order Now |
DISTI #
V36:1790_27284609
|
Arrow Electronics | Connector Accessories Shielding Sleeve Straight Stainless Steel Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2250 | Americas - 840 |
|
$0.6969 / $1.3703 | Buy Now |
DISTI #
73792685
|
RS | Automotive EMC Shield, Stainless Steel, 1 Position, 1.57in Centerline | TE Connectivity 2355148-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $2.4700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 720 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.5990 | Buy Now |
DISTI #
AMP2355148-5
|
Heilind Electronics | STEEL,SHIELD,IPT,CONN HSG | Americas - 0 in Stock |
|
Buy Now |
Part Details for 2355148-5
2355148-5 CAD Models
2355148-5 Part Data Attributes:
|
2355148-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2355148-5
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A |