Part Details for 235569-000 by TE Connectivity
Overview of 235569-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235569-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235569-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 235569-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$5.5905 / $6.3119 | Buy Now |
DISTI #
RYC55/2124-24-2/6-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/2124-24-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/2124-24-2/6-9 | 0 |
|
$5.7700 / $16.2300 | Buy Now |
DISTI #
235569-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 235569-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$5.5905 / $6.3119 | Buy Now |
DISTI #
RYC55/2124-24-2/6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/2124-24-2/6-9 | 0 |
|
Buy Now | |
DISTI #
000000000003786368
|
Sager | Multi-Conductor Cables 55/2124-24-2/6-9 Min Qty: 1 | 0 |
|
$6.3100 / $7.8900 | Buy Now |
|
Master Electronics | 55/2124-24-2/6-9 | 0 |
|
$5.7700 / $16.2300 | Buy Now |
Part Details for 235569-000
235569-000 CAD Models
235569-000 Part Data Attributes:
|
235569-000
TE Connectivity
Buy Now
|
Compare Parts:
235569-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |