There are no models available for this part yet.
Overview of 2358710-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2358710-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-2358710-1-ND
|
DigiKey | DIE SET DIA 6MM T 16MM2 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,371.7400 | Buy Now | |
DISTI #
2358710-1
|
Avnet Americas | Die Set Assembly for HVCP Modular Applicators - Bulk (Alt: 2358710-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,017.9000 | Buy Now | |
DISTI #
72103417
|
RS | Tooling, Die Set Dia 6Mm T 16Mm2 | TE Connectivity 2358710-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,292.3600 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$5,503.0500 | Buy Now | ||
DISTI #
AMP2358710-1
|
Heilind Electronics | DIE SET DIA 6MM T 16MM2 | Americas - 0 in Stock |
|
$5,450.6250 / $6,768.7500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,233.2200 / $6,091.8600 | Buy Now | ||
DISTI #
AMP2358710-1
|
Interstate Connecting Components | DIE SET DIA 6MM T 16MM2 | 0 |
|
$5,450.6250 / $6,768.7500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5,233.2200 / $6,091.8600 | Buy Now |