Part Details for 236-0048-0127 by TE Connectivity
Overview of 236-0048-0127 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 236-0048-0127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-236-0048-0127-ND
|
DigiKey | RECT SIL SPONGE CORE SS 4.8X12.7 Min Qty: 1 Lead time: 17 Weeks Container: Spool |
4 In Stock |
|
$317.1664 / $338.6300 | Buy Now |
DISTI #
2423884-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Stainless Steel 25mx12.7mmx4.8mm - Tape and Reel (Alt: 2423884-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$278.6098 / $335.2762 | Buy Now |
DISTI #
571-236-0048-0127
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Rect Sil Sponge Core SS 4.8x12.7 L25m RoHS: Compliant | 4 |
|
$314.0100 / $335.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$271.0300 / $342.3600 | Buy Now | |
DISTI #
2423884-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Stainless Steel 25mx12.7mmx4.8mm - Tape and Reel (Alt: 2423884-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$278.6098 / $335.2762 | Buy Now |
|
Master Electronics | 0 |
|
$271.0300 / $342.3600 | Buy Now |
Part Details for 236-0048-0127
236-0048-0127 CAD Models
236-0048-0127 Part Data Attributes:
|
236-0048-0127
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
236-0048-0127
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |