-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9505
|
Newark | Stackable Pcb Terminal Block, 2.5 Mm , Pin Spacing 5/5.08 Mm, 1-Pole, Cage Clamp , Commoning Option, 2,50 Mm , Gray Rohs Compliant: Yes |Wago 236-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 / $0.8440 | Buy Now |
DISTI #
2946-236-101-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, 2. Min Qty: 1 Lead time: 12 Weeks Container: Box |
2055 In Stock |
|
$0.3428 / $1.0000 | Buy Now |
|
Future Electronics | 1 Solder pins/pole, Rear, 1-pole 5.08 mm Modular PCB Grey Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$0.3630 | Buy Now |
DISTI #
WAG236-101
|
Heilind Electronics | SINGLE PIN MODULE PC MOUNT | Americas - 100 in Stock |
|
$0.4080 / $0.5222 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$0.4580 / $0.6560 | Buy Now |
DISTI #
WAG236-101
|
Interstate Connecting Components | SINGLE PIN MODULE PC MOUNT | 33 |
|
$0.4080 / $0.5222 | Buy Now |
DISTI #
C1S806800068176
|
Chip1Stop | Terminal Blocks | 70 |
|
$0.4930 / $1.4300 | Buy Now |
|
New Advantage Corporation | PCB Terminal Block CAGE CLAMP P5/5,08mm 2,5mm2 24A 1P 45� Grey RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1648 |
|
$0.2947 / $0.3166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
236-101
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
236-101
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT/SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 236-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 236-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
236-754/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-101 vs 236-754/332-000 |
236-753/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-101 vs 236-753/332-000 |
236-763/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-101 vs 236-763/332-000 |
256-754/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 236-101 vs 256-754/332-000 |