Part Details for 236-401 by WAGO Innovative Connections
Overview of 236-401 by WAGO Innovative Connections
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 236-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9568
|
Newark | Terminal Block, Pcb, 1 Position, 28-12Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:320Vrohs Compliant: Yes |Wago 236-401 (Alternate Part Number: 4044918768658 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1108 |
|
$0.5620 / $0.7230 | Buy Now |
DISTI #
2946-236-401-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, 2. Min Qty: 1 Lead time: 12 Weeks Container: Box |
1595 In Stock |
|
$0.3293 / $0.9600 | Buy Now |
DISTI #
E02:0323_09023361
|
Arrow Electronics | Conn Modular Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2417 | Europe - 15146 |
|
$0.3336 / $0.9286 | Buy Now |
|
Future Electronics | 1 Position 5.08 mm 28-12 AWG Modular PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 507Bag |
|
$0.3500 / $0.4250 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant |
1104 In Stock |
|
$0.4400 / $0.6300 | Buy Now |
DISTI #
80321368
|
Verical | Conn Modular Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A Box RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2417 | Americas - 15120 |
|
$0.3320 / $0.6241 | Buy Now |
DISTI #
33117014
|
Verical | Conn Modular Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A Box RoHS: Compliant Min Qty: 2985 Package Multiple: 2985 | Americas - 2985 |
|
$0.3323 | Buy Now |
DISTI #
51697356
|
Verical | Conn Modular Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1705 | Americas - 1100 |
|
$0.7607 / $0.8750 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 15 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 24 |
|
$0.4095 / $0.9100 | Buy Now |
Part Details for 236-401
236-401 CAD Models
236-401 Part Data Attributes:
|
236-401
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
236-401
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT/SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |