-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1918
|
Newark | Thr Pcb Terminal Block, 2.5 Mm , Pin Spacing 5 Mm, 5-Pole, Cage Clamp , In Tape-And-Reel Packaging, Commoning Option, 2,50 Mm , Black |Wago 236-405/334-604/997-406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $5.1900 | Buy Now |
DISTI #
2946-236-405/334-604/997-406-ND
|
DigiKey | THR PCB TERMINAL BLOCK, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
118 In Stock |
|
$2.6493 / $5.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 5-pole - CAGE CLAMP® - in tape-and-reel packaging - commoning option - 2,50 mm² - black RoHS: Compliant | 0 |
|
$3.4600 / $4.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
236-405/334-604/997-406
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
236-405/334-604/997-406
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |