-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9576
|
Newark | Thr Pcb Terminal Block, 2.5 Mm , Pin Spacing 5/5.08 Mm, 5-Pole, Cage Clamp , Commoning Option, 2,50 Mm , Black |Wago 236-405/334-604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $4.1300 | Buy Now |
DISTI #
2946-236-405/334-604-ND
|
DigiKey | THR PCB TERMINAL BLOCK, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - black RoHS: Compliant | 0 |
|
$2.7500 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
236-405/334-604
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
236-405/334-604
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |