-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1692
|
Newark | Pcb Terminal Block, 2.5 Mm , Pin Spacing 5/5.08 Mm, 19-Pole, Cage Clamp , Commoning Option, 2,50 Mm , Gray |Wago 236-419 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $12.7300 | Buy Now |
DISTI #
2946-236-419-ND
|
DigiKey | PCB TERMINAL BLOCK, 2.5 MM, PIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.2400 | Buy Now |
|
Future Electronics | 19 Position 2.5 mm PCB Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Bag | 0Bag |
|
$7.5400 / $7.9100 | Buy Now |
DISTI #
WAG236-419
|
Heilind Electronics | 5/5.08MM 2 SLDR PIN/POLE | Americas - 93 in Stock |
|
$7.5614 / $9.6786 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 19-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$8.4900 / $12.1600 | Buy Now |
DISTI #
WAG236-419
|
Interstate Connecting Components | 5/5.08MM 2 SLDR PIN/POLE | 31 |
|
$7.5614 / $9.6786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
236-419
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
236-419
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |