-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-236-603-ND
|
DigiKey | PCB TERMINAL BLOCK, 2.5 MM, PIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9600 | Buy Now |
|
Future Electronics | PCB terminal block 2.5 mm Pin spacing 10/10.16 mm 3-pole CAGE CLAMP RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 35 Container: Tray | 0Tray |
|
$2.7000 / $2.9900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$1.7700 / $2.5400 | Buy Now |
|
Quest Components | 15 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 10 |
|
$2.5988 / $5.1975 | Buy Now |
|
Quest Components | 15 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 7 |
|
$2.6000 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
236-603
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
236-603
WAGO Innovative Connections
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT/SIDE ENTRY, CAGE CLAMP | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |