Part Details for 2361-9621-95-2401 by 3M Interconnect
Overview of 2361-9621-95-2401 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9621PC | Rochester Electronics LLC | 9621 - Buffer/Driver | |
XFL3012-361MEC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-361 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 2361-9621-95-2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC9263
|
Newark | Je150451126 2361-9621-95-2401=0.65Mmbga 361P T-2 Pp14-203 |3M 2361-9621-95-2401 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7010321969
|
Avnet Americas | 2361-9621-95-2401 (Alt: 7010321969) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ |