Part Details for 2361 by Keystone Electronics Corp
Overview of 2361 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4457
|
Newark | Retaining Spacer For #6 Screw/Bulk |Keystone 2361 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
36-2361-ND
|
DigiKey | ROUND SPACER #6 NYLON 1/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5113 In Stock |
|
$0.0790 / $0.1900 | Buy Now |
DISTI #
534-2361
|
Mouser Electronics | Standoffs & Spacers SELF RETAING CLR HLE SPACER .125" #6 RoHS: Compliant | 154 |
|
$0.0790 / $0.1900 | Buy Now |
DISTI #
70844876
|
RS | Spacer, 5/16 Round, Retaining, .125 L, .128 Thread, Nylon 6/6, #6 | Keystone Electronics 2361 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 / $0.1130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1199 | Buy Now |
DISTI #
KEYS2361
|
TME | Spacer sleeve, polyamide, L: 3.17mm, Øout: 7.92mm, Øint: 3.25mm Min Qty: 10 | 980 |
|
$0.1310 / $0.1690 | Buy Now |
DISTI #
000000000003888962
|
Sager | Standoffs & Spacers SELF RETAING CLR HLE SPACER .125 #6 Min Qty: 1000 | 0 |
|
$0.0916 / $0.1059 | Buy Now |