-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2361331-1
|
Heilind Electronics | C/A, SLIVER 2.0 1C, STR TO STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2361331-1
|
Interstate Connecting Components | C/A, SLIVER 2.0 1C, STR TO STR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2361331-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2361331-1
TE Connectivity
Cable Assembly, 30AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG |