-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2361333-1-ND
|
DigiKey | C/A, SLIVER 2.0 1C, STR TO RA, 0 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
72 In Stock |
|
$33.6062 / $47.7600 | Buy Now |
DISTI #
2361333-1
|
Avnet Americas | Cable Assembly 30AWG Discrete Wire 0.5m 56-Position Slim-SAS to 56-Position Right Angle Slim-SAS Plug to Plug - Bulk (Alt: 2361333-1) Min Qty: 80 Package Multiple: 40 Container: Bulk | 0 |
|
$29.5209 / $35.5251 | Buy Now |
DISTI #
571-2361333-1
|
Mouser Electronics | Rectangular Cable Assemblies C/A, Sliver 2.0 1C STR to RA, 0.5M RoHS: Compliant | 0 |
|
$30.5000 | Order Now |
DISTI #
73389569
|
RS | C/A, Sliver 2.0 1C, STR to RA, 0.5M | TE Connectivity 2361333-1 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3330 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 40 Container: Bag | 0Bag |
|
$29.4400 | Buy Now |
DISTI #
AMP2361333-1
|
Heilind Electronics | C/A, SLIVER 2.0 1C, STR TO RA, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | C/A, Sliver 2.0 1C, STR to RA, 0.5M | 0 |
|
$31.0600 / $65.0500 | Buy Now |
DISTI #
2361333-1
|
Avnet Americas | Cable Assembly 30AWG Discrete Wire 0.5m 56-Position Slim-SAS to 56-Position Right Angle Slim-SAS Plug to Plug - Bulk (Alt: 2361333-1) Min Qty: 80 Package Multiple: 40 Container: Bulk | 0 |
|
$29.5209 / $35.5251 | Buy Now |
DISTI #
2361333-1
|
Avnet Americas | Cable Assembly 30AWG Discrete Wire 0.5m 56-Position Slim-SAS to 56-Position Right Angle Slim-SAS Plug to Plug - Bulk (Alt: 2361333-1) Min Qty: 80 Package Multiple: 40 Container: Bulk | 0 |
|
$29.5209 / $35.5251 | Buy Now |
DISTI #
AMP2361333-1
|
Interstate Connecting Components | C/A, SLIVER 2.0 1C, STR TO RA, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2361333-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2361333-1
TE Connectivity
Cable Assembly, 30AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG |