Part Details for 236155 (ALTERNATE: 236155) by RS Pro
Overview of 236155 (ALTERNATE: 236155) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 236155 (ALTERNATE: 236155)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637588
|
RS | Blue Xenon Flashing Beacon 10-30VDC Flexi DIN Mount 8.8in (223mm) Height | RS PRO 236155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$43.5700 | Buy Now |