Part Details for 2362355-5 by TE Connectivity
Overview of 2362355-5 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2362355-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2362355-5-ND
|
DigiKey | CBL ASSY MINI COAX JCK-PLG 16.4' Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$29.3344 / $39.6100 | Buy Now |
DISTI #
2362355-5
|
Avnet Americas | Cable Assembly DACAR 302-3 Coaxial 5m 1POS Mini-Coaxial to 1POS Mini-Coaxial Receptacle-Receptacle - Bulk (Alt: 2362355-5) Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$25.0160 / $30.1040 | Buy Now |
DISTI #
571-2362355-5
|
Mouser Electronics | RF Cable Assemblies MATE-AX, F TO F, RTK031, 5000MM RoHS: Compliant | 0 |
|
$34.6900 / $39.6400 | Order Now |
DISTI #
73972421
|
RS | Coax, Shielded, Copper, Mate Ax, Female to Female RTK031, 5000MM | TE Connectivity 2362355-5 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 35 Package Multiple: 35 Container: Box | 0Box |
|
$26.5000 | Buy Now |
DISTI #
AMP9-2362355-5
|
Heilind Electronics | COAX CBL ASY,F- F,RTK031, 5.0M MATE-AX | Americas - 0 in Stock |
|
$28.1061 / $50.0000 | Buy Now |
DISTI #
AMP2362355-5
|
Heilind Electronics | MATE-AX, F TO F, RTK031, 5000M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MATE-AX, F TO F, RTK031, 5000MM | 0 |
|
$28.2800 / $41.2200 | Buy Now |
|
Onlinecomponents.com | MATE-AX, F TO F, RTK031, 5000MM | 0 |
|
$23.2600 / $46.6500 | Buy Now |
DISTI #
2362355-5
|
TTI | RF Cable Assemblies MATE-AX, F TO F, RTK031, 5000MM Min Qty: 35 Package Multiple: 35 Container: Each | Americas - 0 |
|
$30.5500 / $33.1900 | Buy Now |
Part Details for 2362355-5
2362355-5 CAD Models
2362355-5 Part Data Attributes:
|
2362355-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2362355-5
TE Connectivity
Cable Assembly, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |