Part Details for 2363-50 by Techspray
Overview of 2363-50 by Techspray
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2363-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M5306
|
Newark | Glass & Plastic Cleaning Wipes, Wipe Material:Polyester/Nylon, Wipe Width:8", Wipe Length:8", Product Range:-, Accessory Type:Dry Cleaning Wipes, Applications:General Maintenance, Colour:White, Pack Quantity:50 Rohs Compliant: Yes |Techspray 2363-50 Min Qty: 12 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$76.4400 | Buy Now |
DISTI #
2363-50-ND
|
DigiKey | TECHCLEAN MICROFIBER WIPE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
7 In Stock |
|
$74.2100 | Buy Now |
DISTI #
577-2363-50
|
Mouser Electronics | Dry Wipes MICROFIBER WIPES 50 COUNT RoHS: Compliant | 21 |
|
$76.4400 | Buy Now |
DISTI #
71106860
|
RS | Wipe, Microfiber Glass and Plastic Cleaning Wipes, Dry, 8x8 in, 50, Hemmed edge | TechSpray 2363-50 RoHS: Not Compliant Min Qty: 12 Package Multiple: 50 Container: Package | 0 |
|
$90.4700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$79.1000 / $115.3000 | Buy Now | |
DISTI #
1691713
|
element14 Asia-Pacific | GLASS & PLASTIC CLEANING WIPES RoHS: Compliant Min Qty: 12 Container: Pack | 0 |
|
$156.2821 | Buy Now |
DISTI #
1691713
|
Farnell | GLASS & PLASTIC CLEANING WIPES RoHS: Compliant Min Qty: 12 Lead time: 6 Weeks, 1 Days Container: Pack | 0 |
|
$81.0316 | Buy Now |
DISTI #
754CH363
|
Techni-Tool, Inc. | Techspray 2363-50 Wipes Cleaning 8" X 8" Hemmed Edge 50/Pack | 9 |
|
$76.4400 | Buy Now |
DISTI #
754CH363
|
TestEquity LLC | Techspray 2363-50 Wipes Cleaning 8" X 8" Hemmed Edge 50/Pack | 9 |
|
$76.4400 | Buy Now |
Part Details for 2363-50
2363-50 CAD Models
2363-50 Part Data Attributes
|
2363-50
Techspray
Buy Now
|
Compare Parts:
2363-50
Techspray
|
Samacsys Manufacturer | Techspray |