Part Details for 2363638-5 by TE Connectivity
Overview of 2363638-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2363638-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2363638-5-ND
|
DigiKey | RECEPT, LUMAWISE ENDURANCE S2,ZH Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3937 | Buy Now |
DISTI #
2363638-5
|
Avnet Americas | Lighting Connector for Street Lighting Controls 4Position Receptacle Black (Alt: 2363638-5) Min Qty: 400 Package Multiple: 100 | 0 |
|
$3.8024 / $4.5758 | Buy Now |
|
Future Electronics | 4 Position Black Sealable Lighting Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$4.2400 / $4.5300 | Buy Now |
DISTI #
AMP2363638-5
|
Heilind Electronics | RECEPT, LUMAWISE ENDURANCE S2, | Americas - 0 in Stock |
|
$4.7388 / $4.8096 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0000 / $8.3800 | Buy Now |
DISTI #
AMP2363638-5
|
Interstate Connecting Components | RECEPT, LUMAWISE ENDURANCE S2, | 0 |
|
$4.7388 / $4.8096 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0000 / $8.3800 | Buy Now |