Part Details for 2363703-1 by TE Connectivity
Overview of 2363703-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2363703-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0372
|
Newark | Dust Cap, 3Pos, Pin Conn, Black, Accessory Type:Dust Cap, For Use With:Amp Nector T Pluggable Pin Connectors, Connector Body Material:Pbt (Polybutylene Terephthalate), Pc (Polycarbonate) Body, Product Range:Nector T Series Rohs Compliant: Yes |Te Connectivity 2363703-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1598 |
|
$0.2360 | Buy Now |
DISTI #
17-2363703-1-ND
|
DigiKey | NECTOR T, 3POS, PIN CONNECTOR DU Min Qty: 1 Lead time: 24 Weeks Container: Bag |
8993 In Stock |
|
$0.2970 / $0.5200 | Buy Now |
DISTI #
2363703-1
|
Avnet Americas | Dust Cap / Cover, Dust Cap, AMP Nector T Pluggable 3 Position Pin Connectors - Bulk (Alt: 2363703-1) Min Qty: 10000 Package Multiple: 250 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2521 / $0.2761 | Buy Now |
DISTI #
50AJ0372
|
Avnet Americas | Dust Cap / Cover, Dust Cap, AMP Nector T Pluggable 3 Position Pin Connectors - Bulk (Alt: 50AJ0372) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 1598 Partner Stock |
|
$0.3570 / $0.5410 | Buy Now |
DISTI #
571-2363703-1
|
Mouser Electronics | Lighting Connectors NECTOR T, 3Pos, PIN CONN DUST CAP RoHS: Compliant | 1874 |
|
$0.2920 / $0.5200 | Buy Now |
DISTI #
V36:1790_26048290
|
Arrow Electronics | Connector Accessories Dust Cap Straight Polybutylene Terephthalate/Polycarbonate Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2210 | Americas - 8420 |
|
$0.2964 / $0.5190 | Buy Now |
DISTI #
73792693
|
RS | Lighting Accessories, Cover, Sealable, NECTOR T Series | TE Connectivity 2363703-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.3490 / $0.5200 | Buy Now |
|
Future Electronics | NECTOR T, 3Pos, PIN CONNECTOR DUST CAP RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 250 Container: Tray | 0Tray |
|
$0.3450 / $0.3900 | Buy Now |
DISTI #
AMP2363703-1
|
Heilind Electronics | NECTOR T, 3POS, PIN CONNECTOR | Americas - 0 in Stock |
|
$0.2942 / $0.2986 | Buy Now |
|
Onlinecomponents.com | NECTOR T, 3Pos, PIN CONNECTOR DUST CAP |
2999 Partner Stock |
|
$0.2652 / $0.3401 | Buy Now |
Part Details for 2363703-1
2363703-1 CAD Models
2363703-1 Part Data Attributes:
|
2363703-1
TE Connectivity
Buy Now
|
Compare Parts:
2363703-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |