Part Details for 2365737-1 by TE Connectivity
Overview of 2365737-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2365737-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9578
|
Newark | Terminal, Ring Tongue, 70Mm2 Rohs Compliant: Yes |Te Connectivity 2365737-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2197 |
|
$4.9200 / $5.4200 | Buy Now |
DISTI #
55AJ1969
|
Newark | Terminal, Ring Tongue, 70Mm2, Stud Size - Metric:-, Stud Size - Imperial:-, Wire Size Awg Max:-, Conductor Area Csa:70Mm², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity 2365737-1 Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
1734-2365737-1-ND
|
DigiKey | RING TONGUE TRMNL,70MM2 WIRE FOR Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1071 In Stock |
|
$1.9908 / $3.6900 | Buy Now |
DISTI #
2365737-1
|
Avnet Americas | Lug Terminal 70 mm² Tin Plated Copper Alloy Bag - Bulk (Alt: 2365737-1) Min Qty: 5100 Package Multiple: 300 Container: Bulk | 0 |
|
$1.8396 / $2.0148 | Buy Now |
DISTI #
571-2365737-1
|
Mouser Electronics | Automotive Connectors RING TONGUE TRMNL 70MM2 WIRE FOR IPT RoHS: Compliant | 4127 |
|
$2.0400 / $3.6500 | Buy Now |
|
Future Electronics | Ring Tongue 2/0 AWG Crimp Barrel Single Stud Hole Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 300 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$1.9200 / $2.0000 | Buy Now |
DISTI #
AMP2365737-1
|
Heilind Electronics | RING TONGUE TRMNL,70MM2 WIRE F | Americas - 0 in Stock |
|
$2.1471 | Buy Now |
|
Onlinecomponents.com | RING TONGUE TRMNL,70MM2 WIRE FOR IPT RoHS: Compliant | 0 |
|
$2.6600 / $7.1500 | Buy Now |
|
Onlinecomponents.com | RING TONGUE TRMNL,70MM2 WIRE FOR IPT RoHS: Compliant | 0 |
|
$1.8700 / $5.2600 | Buy Now |
DISTI #
AMP2365737-1
|
Interstate Connecting Components | RING TONGUE TRMNL,70MM2 WIRE F | 0 |
|
$2.1471 | Buy Now |
Part Details for 2365737-1
2365737-1 CAD Models
2365737-1 Part Data Attributes
|
2365737-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2365737-1
TE Connectivity
Ring Terminal, 70mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 70 mm2 |