Part Details for 2365737-2 by TE Connectivity
Overview of 2365737-2 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2365737-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9567
|
Newark | Terminal, Ring Tongue, 0Awg, Stud Size - Metric:-, Stud Size - Imperial:-, Wire Size Awg Max:0Awg, Conductor Area Csa:95Mmâ², Product Range:Ipt-Hd Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2365737-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$6.4300 | Buy Now |
DISTI #
1734-2365737-2-ND
|
DigiKey | RING TONGUE TRMNL,95MM2 WIRE FOR Min Qty: 1 Lead time: 11 Weeks Container: Box |
227 In Stock |
|
$5.3325 / $8.9500 | Buy Now |
DISTI #
64AK9567
|
Avnet Americas | Ring Terminal 95mm2 Tin Over Nickel - Bulk (Alt: 64AK9567) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 134 Partner Stock |
|
$7.4900 / $9.3100 | Buy Now |
DISTI #
2365737-2
|
Avnet Americas | Ring Terminal 95mm2 Tin Over Nickel - Bulk (Alt: 2365737-2) Min Qty: 750 Package Multiple: 150 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.5513 | Buy Now |
DISTI #
571-2365737-2
|
Mouser Electronics | Terminals RING TONGUE TRMNL,95MM2 WIRE FOR IPT RoHS: Compliant | 666 |
|
$5.3300 / $8.9500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 750 Package Multiple: 150 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.8200 | Buy Now |
DISTI #
AMP2365737-2
|
Heilind Electronics | RING TONGUE TRMNL,95MM2 WIRE F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TONGUE TRMNL,95MM2 WIRE FOR IPT RoHS: Compliant | 0 |
|
$2.6600 / $7.1500 | Buy Now |
|
Onlinecomponents.com | RING TONGUE TRMNL,95MM2 WIRE FOR IPT RoHS: Compliant | 0 |
|
$4.7800 / $13.0700 | Buy Now |
DISTI #
76879580
|
Verical | Terminal Connector RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 594 |
|
$5.1560 / $7.9590 | Buy Now |
Part Details for 2365737-2
2365737-2 CAD Models
2365737-2 Part Data Attributes
|
2365737-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2365737-2
TE Connectivity
Connector Accessory, 0.02in Min Cable Dia, 0.039in Max Cable Dia
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.02 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire Size-Min | 1 AWG |