Part Details for 2366031-1 by TE Connectivity
Overview of 2366031-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2366031-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2880
|
Newark | Sfp-Dd Cage, 1Port, Press-Fit, Th, Cage Type:Sfp-Dd Cage, Port Configuration:1 X 1 (Single), Heat Sink:With Heat Sink, Light Pipes:With Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:- Rohs Compliant: Yes |Te Connectivity 2366031-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$10.5200 | Buy Now |
DISTI #
17-2366031-1-ND
|
DigiKey | CAGE ASSY W/ HS,SFP-DD 1X1, W/ 2 Min Qty: 1 Lead time: 25 Weeks Container: Tray |
192 In Stock |
|
$14.9059 / $18.3500 | Buy Now |
DISTI #
2366031-1
|
Avnet Americas | Cage, SFP-DD, 1 x 1 Single, Heat Sink, Light Pipe, Through Hole, Press-Fit - Trays (Alt: 2366031-1) Min Qty: 960 Package Multiple: 192 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.9401 / $13.1652 | Buy Now |
DISTI #
49AJ2880
|
Avnet Americas | Cage, SFP-DD, 1 x 1 Single, Heat Sink, Light Pipe, Through Hole, Press-Fit - Bulk (Alt: 49AJ2880) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 139 Partner Stock |
|
$18.8300 / $21.0100 | Buy Now |
DISTI #
571-2366031-1
|
Mouser Electronics | I/O Connectors CAGE ASSY W/ HS SFP-DD 1X1, W/ 2LP RoHS: Compliant | 82 |
|
$13.2500 / $19.6500 | Buy Now |
DISTI #
73389577
|
RS | CAGE ASSY WITH HS, SFP-DD 1X1, WITH 2LP | TE Connectivity 2366031-1 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9120 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 960 Package Multiple: 192 Container: Tray | 0Tray |
|
$10.9100 | Buy Now |
DISTI #
AMP2366031-1
|
Heilind Electronics | CAGE ASSY W/ HS,SFP-DD 1X1, W/ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAGE ASSY W/ HS,SFP-DD 1X1, W/ 2LP | 0 |
|
$11.8700 / $33.3800 | Buy Now |
DISTI #
2366031-1
|
Avnet Americas | Cage, SFP-DD, 1 x 1 Single, Heat Sink, Light Pipe, Through Hole, Press-Fit - Trays (Alt: 2366031-1) Min Qty: 960 Package Multiple: 192 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.9401 / $13.1652 | Buy Now |
Part Details for 2366031-1
2366031-1 CAD Models
2366031-1 Part Data Attributes
|
2366031-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2366031-1
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Size-Max |