Part Details for 2368740-1 by TE Connectivity
Overview of 2368740-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2368740-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8735
|
Newark | Crimp Tool, Ratchet, 20-18Awg, Crimp Tool Type:Ratchet, For Use With:Amp Mcon 1.2 Cb Series 1670145 20-18Awg Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Amp Te Connectivity 2368740-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2368740-1-ND
|
DigiKey | SDE F MCON 1.2 18-20 ASSY Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$803.1020 / $862.5900 | Buy Now |
DISTI #
571-2368740-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE F MCON 1.2 18-20 ASSY RoHS: Compliant | 8 |
|
$733.7900 / $874.5000 | Buy Now |
DISTI #
73652548
|
RS | SDE Crimp Hand Tool, F MCON 1.2 1820 ASSY Releasable, AdjustableOpen Barrel | TE Connectivity 2368740-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$862.5900 | RFQ |
DISTI #
AMP2368740-1
|
Heilind Electronics | SDE F MCON 1.2 18-20 | Americas - 1 in Stock |
|
$866.1765 / $892.4243 | Buy Now |
DISTI #
AMP2368740-1
|
Interstate Connecting Components | SDE F MCON 1.2 18-20 | 1 |
|
$866.1765 / $892.4243 | Buy Now |
DISTI #
4146618
|
Farnell | CRIMP TOOL, RATCHET, 20-18AWG RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$738.9584 | Buy Now |
Part Details for 2368740-1
2368740-1 CAD Models
2368740-1 Part Data Attributes:
|
2368740-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2368740-1
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |