Part Details for 2369102 (ALTERNATE: 2369102) by RS Pro
Overview of 2369102 (ALTERNATE: 2369102) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2369102 (ALTERNATE: 2369102)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73507328
|
RS | Male DisplayPort to Male DisplayPort v1.4 Cable, 8k Max Resolution, 3.2 ft (1m) | RS PRO 2369102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
$11.1200 | Buy Now |