236R8C
Description: General Purpose Inductor, 6.8uH, 1 Element, SMD, 1218, CHIP, 1218, ROHS COMPLIANT

Overview of 236R8C by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 236R8C by Murata Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 62K0572
Newark Inductor, Un-Shielded, 6.8Uh, 1.22A, Smd, Inductance:6.8µh, Rms Current (Irms):1.22A, Inductor Construction:Unshielded, Saturation Current (Isat):1.22A, Product Range:2300 Series, Dc Resistance Max:0.102Ohm, Inductance Tolerance:- Rohs Compliant: Yes |Murata Power Solutions 236R8C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.5440
$0.5440 Buy Now
DISTI # 811-2494-1-ND
DigiKey FIXED IND 6.8UH 1.22A 102MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4500
  • 2,000 $0.4500
$0.4500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.4800
$0.4800 Buy Now
DISTI # 000000000001465416
Sager Power Inductors - SMD 6.8uH 1.22A miniature SMD inductor Min Qty: 2000 0
  • 2,000 $0.4500
  • 4,000 $0.4400
$0.4400 / $0.4500 Buy Now

CAD Models for 236R8C by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 236R8C by Murata Power Solutions

236R8C
Murata Power Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Package Description
1218
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1816
Construction
Bobbin
DC Resistance
0.102 Ω
Inductance-Nom (L)
6.8 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
1.22 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Want to compare parts?
  1. 236R8C
    Murata Power Solutions
    General Purpose Inductor, 6.8uH, 1 Element, SMD, 1218, CHIP, 1218, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 236R8C by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 236R8C by Murata Power Solutions

Select Manufacturer
Which Manufacturer of 236R8C would you like to use for your alert(s)?
  • Please alert me when 236R8C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 236R8C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 236R8C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 236R8C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 236R8C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 236R8C by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: