Part Details for 237-0874-001 by ITT Interconnect Solutions
Overview of 237-0874-001 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10087452-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Press Fit, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
10087452-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Press Fit, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
10087452-110001HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Press Fit, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 237-0874-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT237-0874-001
|
Heilind Electronics | RING POTTING-KJ-10-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$28.5300 / $58.2300 | Buy Now | |
DISTI #
ITT237-0874-001
|
Interstate Connecting Components | RING POTTING-KJ-10-1 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$28.5300 / $58.2300 | Buy Now |