Part Details for 237-0875-001 by ITT Interconnect Solutions
Overview of 237-0875-001 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3311JV-0.875#PBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re | |
LTC3311JV-0.875#TRMPBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re | |
LTC3311JV-0.875#TRPBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re |
Price & Stock for 237-0875-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT237-0875-001
|
Heilind Electronics | RING POTTING KJ-12B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.4700 / $37.6000 | Buy Now | |
DISTI #
ITT237-0875-001
|
Interstate Connecting Components | RING POTTING KJ-12B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$26.4700 / $37.6000 | Buy Now |