There are no models available for this part yet.
Overview of 237-AL-60-60-A-EL by JW Winco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4680IY | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680IY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680EY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg |
Price & Stock for 237-AL-60-60-A-EL by JW Winco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2419-237-AL-60-60-A-EL-ND
|
DigiKey | ALUMINUM HINGE, 2X2 BORE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$22.3600 | Buy Now |