There are no models available for this part yet.
Overview of 2371113-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2371113-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-2371113-2-ND
|
DigiKey | 3POS,DIA 4MM,PIN HSG ASSY,SLD,CO Min Qty: 160 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3447 | Buy Now | |
DISTI #
2371113-2
|
Avnet Americas | 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD B - Bulk (Alt: 2371113-2) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 932 Factory Stock |
|
$9.7654 / $11.7516 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks Container: Box | 0Box |
|
$10.3500 | Buy Now | ||
DISTI #
AMP2371113-2
|
Heilind Electronics | 3POS,DIA 4MM,PIN HSG ASSY,SLD, | Americas - 0 in Stock |
|
$8.2347 / $12.3520 | Buy Now | |
Onlinecomponents.com | 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD B RoHS: Compliant | 0 |
|
$5.3200 / $13.8700 | Buy Now | ||
Onlinecomponents.com | 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD B RoHS: Compliant | 932 Factory Stock |
|
$10.2700 / $21.5200 | Buy Now | ||
DISTI #
AMP2371113-2
|
Interstate Connecting Components | 3POS,DIA 4MM,PIN HSG ASSY,SLD, | 0 |
|
$8.2347 / $12.3520 | Buy Now | |
DISTI #
2371113-2
|
Avnet Abacus | Connector Sealed Housing Plug 3 Position Crimp Straight Panel Mount Bag (Alt: 2371113-2) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD B RoHS: Compliant | 0 |
|
$5.3200 / $13.8700 | Buy Now | ||
Master Electronics | 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD B RoHS: Compliant | 932 Factory Stock |
|
$10.2700 / $21.5200 | Buy Now |
CAD Models for 2371113-2 by TE Connectivity
Part Data Attributes for 2371113-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Design Use
|
POWER AND SIGNAL
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
70 A
|
Rated Voltage
|
1000 V
|
Rated Voltage(DC)
|
1000 V
|