Part Details for 2371243-1 by TE Connectivity
Overview of 2371243-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2371243-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2371243-1-ND
|
DigiKey | CU ALLOY,OUTER FERRULE,ICT CVE Min Qty: 1 Lead time: 15 Weeks Container: Box |
10 In Stock |
|
$1.4019 / $2.7000 | Buy Now |
DISTI #
2371243-1
|
Avnet Americas | Outer Ferrule for HD400 Automotive Connectors Copper Alloy - Bulk (Alt: 2371243-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8261 / $0.9048 | Buy Now |
DISTI #
571-2371243-1
|
Mouser Electronics | Terminals CU ALLOY,OUTER FERRULE,ICT CVE RoHS: Compliant | 6417 |
|
$0.8800 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8200 | Buy Now |
DISTI #
AMP2371243-1
|
Heilind Electronics | CU ALLOY,OUTER FERRULE,ICT CVE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CU ALLOY,OUTER FERRULE,ICT CVE |
4528 On Order |
|
$1.4500 / $2.5800 | Buy Now |
|
Onlinecomponents.com | CU ALLOY,OUTER FERRULE,ICT CVE | 0 |
|
$0.6750 / $1.9890 | Buy Now |
DISTI #
2371243-1
|
Avnet Americas | Outer Ferrule for HD400 Automotive Connectors Copper Alloy - Bulk (Alt: 2371243-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8261 / $0.9048 | Buy Now |
DISTI #
AMP2371243-1
|
Interstate Connecting Components | CU ALLOY,OUTER FERRULE,ICT CVE | 0 |
|
Buy Now | |
DISTI #
2371243-1
|
Avnet Abacus | Outer Ferrule for HD400 Automotive Connectors Copper Alloy (Alt: 2371243-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2371243-1
2371243-1 CAD Models
2371243-1 Part Data Attributes:
|
2371243-1
TE Connectivity
Buy Now
|
Compare Parts:
2371243-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |