Part Details for 2371244-1 by TE Connectivity
Overview of 2371244-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2371244-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2371244-1-ND
|
DigiKey | SWS,DIA 4MM,ICT CVE Min Qty: 25000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3459 | Buy Now |
DISTI #
2371244-1
|
Avnet Americas | SWS,DIA 4MM,ICT CVE - Bulk (Alt: 2371244-1) Min Qty: 25000 Package Multiple: 25000 Container: Bulk | 0 |
|
$0.3490 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25000 Package Multiple: 25000 Container: Box | 0Box |
|
$0.3300 | Buy Now |
DISTI #
AMP2371244-1
|
Heilind Electronics | SWS,DIA 4MM,ICT CVE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SWS,DIA 4MM,ICT CVE | 0 |
|
$0.3373 / $0.9483 | Buy Now |
|
Onlinecomponents.com | SWS,DIA 4MM,ICT CVE | 0 |
|
$0.3006 / $0.8862 | Buy Now |
DISTI #
2371244-1
|
Avnet Americas | SWS,DIA 4MM,ICT CVE - Bulk (Alt: 2371244-1) Min Qty: 25000 Package Multiple: 25000 Container: Bulk | 0 |
|
$0.3490 | Buy Now |
DISTI #
AMP2371244-1
|
Interstate Connecting Components | SWS,DIA 4MM,ICT CVE | 0 |
|
Buy Now | |
|
Master Electronics | SWS,DIA 4MM,ICT CVE | 0 |
|
$0.3373 / $0.9483 | Buy Now |
|
Master Electronics | SWS,DIA 4MM,ICT CVE | 0 |
|
$0.3006 / $0.8862 | Buy Now |
Part Details for 2371244-1
2371244-1 CAD Models
2371244-1 Part Data Attributes:
|
2371244-1
TE Connectivity
Buy Now
|
Compare Parts:
2371244-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |