There are no models available for this part yet.
Overview of 2371245-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2371245-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM7284
|
Newark | Soc Conn Cvr,3Pos, dia 4Mm, ict Cve |Te Connectivity 2371245-2 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5740 / $0.6320 | Buy Now | |
DISTI #
1734-2371245-2-ND
|
DigiKey | SOC CONN CVR,3POS,DIA 4MM,ICT CV Min Qty: 1 Lead time: 10 Weeks Container: Bag |
4724 In Stock |
|
$0.5184 / $1.2500 | Buy Now | |
DISTI #
2371245-2
|
Avnet Americas | SOC CONN CVR,3POS,DIA 4MM,ICT CVE - Bulk (Alt: 2371245-2) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$1.2327 | Buy Now | |
DISTI #
571-2371245-2
|
Mouser Electronics | Automotive Connectors SOC CONN CVR,3POS,DIA 4MM,ICT CVE RoHS: Compliant | 744 |
|
$0.3460 / $1.3800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.6350 | Buy Now | ||
DISTI #
AMP2371245-2
|
Heilind Electronics | SOC CONN CVR,3POS,DIA 4MM,ICT | Americas - 0 in Stock |
|
$0.3732 / $0.3788 | Buy Now | |
Onlinecomponents.com | Cable Clamp - 5.30 to 5.80 Wire O.D. - For 4SQM - PA GF - 180° Cable Exit Angle - Gray. RoHS: Compliant |
1425 In Stock |
|
$0.5160 / $0.7890 | Buy Now | ||
Onlinecomponents.com | SOC CONN CVR,3POS,DIA 4MM,ICT CVE RoHS: Compliant | 0 |
|
$0.2700 / $0.7680 | Buy Now | ||
DISTI #
69673177
|
Verical | Connector Caps and Covers RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2318 | Americas - 1425 |
|
$0.7033 / $1.0257 | Buy Now | |
DISTI #
2371245-2
|
TTI | Automotive Connectors SOC CONN CVR,3POS,DIA 4MM,ICT CVE Min Qty: 8000 Package Multiple: 8000 Container: Bulk | Americas - 0 |
|
$0.3430 | Buy Now |
CAD Models for 2371245-2 by TE Connectivity
Part Data Attributes for 2371245-2 by TE Connectivity
2371245-2
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Wire Size-Max
|
|
Want to compare parts?
-
2371245-2TE ConnectivityConnector AccessoryVS
-