There are no models available for this part yet.
Overview of 2372541-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2372541-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-2372541-2-ND
|
DigiKey | SDE F 1.2 MM SWS 15--18 DIE SET Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$925.8160 / $994.4000 | Buy Now | |
DISTI #
2372541-2
|
Avnet Americas | Die Set for SDE-SA 2372541-1 Hand Crimp Tool (Alt: 2372541-2) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | ||
DISTI #
571-2372541-2
|
Mouser Electronics | Crimpers / Crimping Tools SDE F 1.2 MM SWS 15--18 DIE SET | 2 |
|
$960.1000 / $994.4000 | Buy Now | |
DISTI #
73509125
|
RS | Portable Crimp Tool, Die Sets, SDE F 1.2 MM SWS 15-18 DIE SET | TE Connectivity 2372541-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$1,004.3400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$828.0500 | Buy Now | ||
DISTI #
AMP2372541-2
|
Heilind Electronics | SDE F 1.2 MM SWS 15--18 DIE SET | Americas - 1 in Stock |
|
$998.4849 | Buy Now | |
Onlinecomponents.com | SDE F 1.2 MM SWS 15--18 DIE SET RoHS: Compliant |
4 In Stock |
|
$903.2400 / $970.1500 | Buy Now | ||
DISTI #
2372541-2
|
TTI | Crimpers / Crimping Tools SDE F 1.2 MM SWS 15--18 DIE SET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$908.0800 / $984.4500 | Buy Now | |
DISTI #
AMP2372541-2
|
Interstate Connecting Components | SDE F 1.2 MM SWS 15--18 DIE SET | 1 |
|
$998.4849 | Buy Now | |
Master Electronics | SDE F 1.2 MM SWS 15--18 DIE SET RoHS: Compliant |
4 In Stock |
|
$903.2400 / $970.1500 | Buy Now |
CAD Models for 2372541-2 by TE Connectivity
Part Data Attributes for 2372541-2 by TE Connectivity
2372541-2
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|
Want to compare parts?
-
2372541-2TE ConnectivityTOOLS AND MACHINERYVS
-