Part Details for 2374305-1 by TE Connectivity
Overview of 2374305-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2374305-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2374305-1-ND
|
DigiKey | DIE SET NONTE INTERCABLE T 50MM2 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,371.7400 | Buy Now |
DISTI #
2374305-1
|
Avnet Americas | DIE Set Nonte Intercable T 50mm2 for HV Modular DIE Holder - Bulk (Alt: 2374305-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,324.7500 / $6,407.7500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$5,503.0500 | Buy Now |
DISTI #
AMP2374305-1
|
Heilind Electronics | DIE SET NONTE INTERCABLE T 50M | Americas - 0 in Stock |
|
$5,450.6250 / $6,768.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,233.2200 / $6,091.8600 | Buy Now |
DISTI #
AMP2374305-1
|
Interstate Connecting Components | DIE SET NONTE INTERCABLE T 50M | 0 |
|
$5,450.6250 / $6,768.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5,233.2200 / $6,091.8600 | Buy Now |