Part Details for 2375767-3 by TE Connectivity
Overview of 2375767-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2375767-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2375767-3CT-ND
|
DigiKey | FASTON 250 STD REC LHFLG FCR AW1 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
202490 In Stock |
|
$0.0894 / $0.1400 | Buy Now |
DISTI #
2375767-3
|
Avnet Americas | FASTON 250 STD REC LHFLG FCR AW16-12TPBR - Tape and Reel (Alt: 2375767-3) Min Qty: 70000 Package Multiple: 14000 Lead time: 15 Weeks, 2 Days Container: Reel | 490000 Factory Stock |
|
$0.0948 | Buy Now |
DISTI #
73504033
|
RS | Quick Disconnects, Receptacle, 16 -12 AWG, 2600 -6100 CMA, Flag, reel of 7000 | TE Connectivity 2375767-3 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 70000 Package Multiple: 14000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0842 | Buy Now |
DISTI #
AMP2375767-3
|
Heilind Electronics | FASTON 250 STD REC LHFLG FCR A | Americas - 0 in Stock |
|
$0.1052 | Buy Now |
|
Onlinecomponents.com | FASTON 250 STD REC LHFLG 16-12TPBR RoHS: Compliant | 490000 Factory Stock |
|
$0.0916 / $0.2575 | Buy Now |
DISTI #
AMP2375767-3
|
Interstate Connecting Components | FASTON 250 STD REC LHFLG FCR A | 0 |
|
$0.1052 | Buy Now |
DISTI #
2375767-3
|
Avnet Abacus | Quick Disconnect Terminal 12-16AWG 20.83mm Tin (Alt: 2375767-3) RoHS: Compliant Min Qty: 252000 Package Multiple: 252000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FASTON 250 STD REC LHFLG 16-12TPBR RoHS: Compliant | 490000 Factory Stock |
|
$0.0916 / $0.2575 | Buy Now |
Part Details for 2375767-3
2375767-3 CAD Models
2375767-3 Part Data Attributes
|
2375767-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2375767-3
TE Connectivity
Push-On Terminal, 3.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |