Part Details for 2376 by Farnell / Duratool
Overview of 2376 by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2376CMS-16#TRPBF | Analog Devices | 16-B, 250ksps, L Pwr SAR ADC w | |
LTC2376IDE-16#PBF | Analog Devices | 16-B, 250ksps, L Pwr SAR ADC w | |
LTC2376IMS-20#PBF | Analog Devices | 20-B, 250ksps, L Pwr SAR ADC w |
Price & Stock for 2376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N4480
|
Newark | Cabinet, Storage, 8 Drawer, Crs, Cabinet Style:Drawer, Cabinet Material:Steel, External Height - Imperial:7.4", External Height - Metric:187.3Mm, External Width - Imperial:22.8", External Width - Metric:577.9Mm, External Width:22.75"rohs Compliant: Na |Duratool 2376 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.7900 | Buy Now |