Part Details for 23780RB by LX Microscopes
Overview of 23780RB by LX Microscopes
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23780RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1792
|
Newark | System 273Rb-Led3000 S-Z 23Mm Binocular, Rb Stand, Led-3000 Ring Light |Lx Microscopes By Unitron 23780RB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,286.3200 / $2,561.9700 | Buy Now |
DISTI #
4940-23780RB-ND
|
DigiKey | S-Z 23mm Binocular, RB Stand, LE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$2,162.0000 | Buy Now |
DISTI #
516IN780
|
Techni-Tool, Inc. | LX Microscopes / UNITRON 23780RB Binocular Microscope Dual Boom w/ LED-3000 Ring Light | 1 |
|
$2,162.0000 | Buy Now |
DISTI #
516IN780
|
TestEquity LLC | LX Microscopes / UNITRON 23780RB Binocular Microscope Dual Boom w/ LED-3000 Ring Light | 1 |
|
$2,162.0000 | Buy Now |