Part Details for 2378809-2 by TE Connectivity
Overview of 2378809-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2378809-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8750
|
Newark | Crimp Tool Die Set, 20-18Awg, Crimp Die Applications:Amp Mcon 1.2 Cb Series 1670146 Terminals, For Use With:Amp Sde-Sa 2378809-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Te Connectivity 2378809-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$481.1800 | Buy Now |
DISTI #
2132-2378809-2-ND
|
DigiKey | SDE F MCON 1.2 18-20 DIE SET Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$578.3260 / $619.6400 | Buy Now |
DISTI #
2378809-2
|
Avnet Americas | Die Set for SDE-SA 2378809-1 Hand Crimp Tool (Alt: 2378809-2) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
571-2378809-2
|
Mouser Electronics | Crimpers / Crimping Tools SDE F MCON 1.2 18-20 DIE SET | 3 |
|
$578.3200 / $619.6400 | Buy Now |
DISTI #
74011457
|
RS | Commercial Hand Crimping Tool, SDE F MCON 1.2 18-20 DIE SET | TE Connectivity 2378809-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$728.9900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$498.7900 | Buy Now |
DISTI #
AMP2378809-2
|
Heilind Electronics | SDE F MCON 1.2 18-20 DIE SET | Americas - 1 in Stock |
|
$629.2308 | Buy Now |
|
Onlinecomponents.com | SDE F MCON 1.2 18-20 DIE SET RoHS: Compliant | 0 |
|
$414.1100 / $584.4100 | Buy Now |
DISTI #
2378809-2
|
TTI | Crimpers / Crimping Tools SDE F MCON 1.2 18-20 DIE SET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$572.5300 / $613.4400 | Buy Now |
DISTI #
AMP2378809-2
|
Interstate Connecting Components | SDE F MCON 1.2 18-20 DIE SET | 1 |
|
$629.2308 | Buy Now |
Part Details for 2378809-2
2378809-2 CAD Models
2378809-2 Part Data Attributes
|
2378809-2
TE Connectivity
Buy Now
|
Compare Parts:
2378809-2
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |