There are no models available for this part yet.
Overview of 238 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 238 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B9609
|
Newark | Positive Clip, Battery Contact, Battery Sizes Accepted:Aaaa, Aaa, N, Battery Terminals:Snap Contact, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Spring Contact, Height:0.338" Rohs Compliant: Yes |Keystone 238 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26660 |
|
$0.1280 / $0.2180 | Buy Now | |
DISTI #
36-238-ND
|
DigiKey | BATTERY CONTACT SOLID MULTIPLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
87459 In Stock |
|
$0.1276 / $0.2500 | Buy Now | |
DISTI #
534-238
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs Battery CLIP AAA RoHS: Compliant | 39861 |
|
$0.0930 / $0.1900 | Buy Now | |
DISTI #
70182520
|
RS | Battery Contact, Button, Spring Steel/Nickel, 1 Cell, AAA, AAAA, N, A23,A27 | Keystone Electronics 238 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1590 | RFQ | |
Future Electronics | Spring Steel Nickel Plate Finish Positive Snap-on Clip RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1210 / $0.1410 | Buy Now | ||
Bisco Industries | 969 |
|
Buy Now | ||||
DISTI #
KEY238
|
Heilind Electronics | AAA / AAAA / N POS CONTACT | Americas - 162 in Stock |
|
$0.1083 | Buy Now | |
DISTI #
66754526
|
Verical | Battery Contact 1 Cells AAA/AAAA/N/12V Size Steel RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 620 |
|
$0.1464 / $0.3216 | Buy Now | |
DISTI #
69256842
|
Verical | Battery Contact 1 Cells AAA/AAAA/N/12V Size Steel RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 297 |
|
$0.1464 / $0.3216 | Buy Now | |
DISTI #
KEYS238
|
TME | Button-like contact, AAA,AAAA,N, Batt.no: 1, push-in Min Qty: 10 | 1285 |
|
$0.1320 / $0.1910 | Buy Now |
CAD Models for 238 by Keystone Electronics Corp
Part Data Attributes for 238 by Keystone Electronics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Keystone Electronics
|
Assembly Item Name
|
BATTERY CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
STEEL
|
Mounting Option 1
|
PANEL
|
Related Parts for 238
-
ATMEGA328PB-MUMicrocontrollers
-
ADUM1250ARZ-RL7Other Interface ICs
-
2838Other Analog ICs
-
UC2844DTRSwitching Regulator or Controllers
-
2381Power Field-Effect Transistors
-
LMV324IDRE4Operational Amplifiers
-
MAX6412UK46Power Management Circuits
-
TLE4726GXUMA1Motion Control Electronics
-
222Small Signal Field-Effect Transistors